2227671-1

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3

Introducing the zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3, a high-speed connector designed for board mount applications. With a pitch of .8 mm and termination through hole press-fit, this assembly features six ports and 228 positions, delivering reliable data transmission at 28 Gb/s. Built to withstand harsh environments, it meets UL 94V-0 flammability standards and operates efficiently in temperatures ranging from -55 to 105 °C. The gold-plated contacts ensure optimal signal integrity, making it ideal for standard applications requiring high-speed connectivity. RoHS compliant and featuring internal/external EMI protection, this assembly guarantees performance and reliability in demanding electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2227671-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .032 in, .8 mm
Number of Ports: 6
Data Interface: zQSFP+
Contact Amperage: .5 A
Number of Positions: 228
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 2 x 3
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Cage Type: Stacked
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: No
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2227671-1
SKU: AMP2227671-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: