2232043-3

3P, RAST 5 Tab Header, THV

Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. Designed for board mount installation, these connectors feature a durable nylon housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a single row layout and three positions, they ensure efficient power transmission. The contact area, plated with silver and 1 µm thick, guarantees reliable connectivity. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F), these connectors are suitable for various environments. Their vertical mount orientation and shrouded header type provide secure PCB assembly, with polarizing pegs for alignment. These connectors, with through-hole solder termination, offer a contact amperage of 16 A and a voltage rating of 250 VAC, making them ideal for appliances and other electronic devices. Compliant with RoHS regulations, they are a sustainable choice for your connectivity needs. With 108 pieces in a loose pack, they are ready for your assembly requirements. Elevate your PCB connections with the reliable performance of the RAST 5 IDC Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2232043-3
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: .197 in, 5 mm
Package Quantity: 108
Contact Amperage: 16 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Loose Piece
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .06 in, 1.5 mm
Connector Height: 12.8 mm, .503 in, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector Length: 22.3 mm, .88 in
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 1C, 2D, 1C,2D
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Polarizing Pegs
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.606 µin, 3.8 µm
Contact Mating Area Length: .33 in, 8.5 mm
Contact Retention: Without
Mating Tab Thickness: .031 in, .032 in, .81 mm, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2232043-3
SKU: AMP2232043-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: