2232043-5

5P, RAST 5 Tab Header, THV

Introducing the RAST 5 IDC Connectors, designed for seamless integration on circuit boards. With a single row configuration and through-hole solder termination method, these connectors ensure reliable power transmission in appliances. Constructed with durable nylon housing and copper alloy contacts plated with silver, they offer a secure and efficient connection. Meeting UL 94V-0 flammability standards, they guarantee safety in operation. With a pitch of 5mm and a contact amperage of 16A, these connectors are suitable for various power applications. Their vertical mount orientation and inline contact layout make them easy to install, while the shrouded header and polarizing pegs ensure proper alignment on the PCB. Operating in a wide temperature range from -40 to 120°C, they are versatile for use in diverse environments. With 5 positions and a natural housing color, these connectors come in a package quantity of 63, ready for assembly. Compliant with RoHS regulations, they offer a sustainable solution for your connectivity needs in the PCB assembly process.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2232043-5
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: .197 in, 5 mm
Package Quantity: 63
Contact Amperage: 16 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Loose Piece
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .06 in, 1.5 mm
Connector Height: 12.8 mm, .503 in, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector Length: 1.27 in, 32.3 mm
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 2D
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Polarizing Pegs
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.606 µin, 3.8 µm
Contact Mating Area Length: .33 in, 8.5 mm
Contact Retention: Without
Mating Tab Thickness: .031 in, .032 in, .81 mm, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2232043-5
SKU: AMP2232043-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: