8-2232001-3
3P, RAST 5 Tab Header, THV
Introducing our RAST 5 IDC Connectors, designed for seamless board mounting in various applications. With a single row configuration, these connectors feature durable nylon housing and copper alloy contacts, ensuring reliable performance. The 5mm pitch and 16A contact amperage make them ideal for power circuit applications. Operating within a wide temperature range from -40 to 120°C, they offer versatility and durability. With gold-plated contact mating areas and UL 94V-0 flame retardant rating, they meet stringent quality standards. The black housing color and vertical mount orientation provide easy identification and installation. Each package contains 108 pieces, making them suitable for bulk usage. These connectors are essential components for wire-to-board connections, offering efficient and secure connectivity in electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-2232001-3 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 108 |
Contact Amperage: | 16 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 12.8 mm, .503 in, .5 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector Length: | 15.3 mm, .6 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 1D, 3D |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Square |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Polarizing Pegs |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Mating Tab Thickness: | .032 in, .81 mm |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-2232001-3 |
SKU: | AMP8-2232001-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |