2232521-1

AMP DUAC/PL 12P VRT HDR ASSY

Enhance your electronic connections with the AMP DUAC/PL 12P VRT HDR ASSY. This vertical board-mount header assembly, part of the AMP-DUAC series, offers reliable performance with its thermoplastic housing and through-hole solder termination method. Featuring two rows of 12 gold-plated pin contacts, it ensures efficient signal transmission in various circuit applications. With a voltage rating of 250V AC/DC and a contact amperage of 9A, it meets high-power demands while maintaining UL 94V-0 flammability standards. Its white housing, designed for vertical mount orientation, adds a sleek touch to your setup. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), this connector is suitable for diverse environments. RoHS compliant and ECCN classified as EAR99, it guarantees both environmental responsibility and international trade compliance. Whether for data or device connections, this AMP header assembly is a versatile and essential component in your power connector arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2232521-1
Series: AMP-DUAC
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .165 in, 2.75 mm, 2 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Row Spacing: .217 in, 5.5 mm
Contact Amperage: 9 A
Number of Positions: 12
Housing Color: White
Mount Orientation: Vertical
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Signal Positions: 12
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Vertical
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Contact Material (Signal): Brass
Material Flammability Standard: UL 94V-0
Part Aliases: 2232521-1
SKU: AMP2232521-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: