794550-8

08P DUAC PLUG HSG 94V-2 PAN MT

Enhance your power connector setups with the AMP-DUAC series, featuring a durable nylon housing that meets CSA standards for optimal performance. This two-row panel mount connector boasts a 4.2mm pitch and can handle up to 600V AC, making it ideal for various applications. With eight positions and UL 94V-2 flammability rating, it ensures both reliability and safety. Operating in a wide temperature range, from -55°C to 105°C, this connector is VDE tested and ROHS compliant, guaranteeing quality and environmental responsibility. Perfect for wire-to-wire connections in appliances and beyond, it offers ease of installation with a plug housing design. Trust in its performance, even in demanding environments, as it's designed for durability and long-lasting use. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794550-8
Series: AMP-DUAC
Housing Material: Nylon, Nylon 6/6
Number of Rows: 2
Mount Type: Panel
Pitch: .165 in, 4.2 mm
Voltage: 600 V AC
Contact Type: Pin
Row Spacing: .165 in, 4.2 mm
Package Quantity: 300
Number of Positions: 8
GPL: G31
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Connector Height: 11.7 mm
Sealable: No
GPL Description: Appliances
Product Code: 2373
Connector Length: 18 mm, .709 in
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Connector Width: .94 in
Insertion Force: 4 Newton
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Standards Met: CSA
Material Flammability Standard: UL 94V-2
Part Aliases: 794550-8
Replacement Part: 794953-8
SKU: AMP794550-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/30/2019 E-17-011043 - Discontinuance. Download