106527-6
06P DUAC REC HSG
Enhance power connectivity with the AMP-DUAC series, featuring a durable nylon housing and CSA/UL standards compliance for reliable performance. This two-row socket connector, with a 4.2mm pitch, accommodates six positions at 600V AC, ideal for various appliances. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures stability in diverse environments. With wire and cable termination, it offers versatile connectivity for wire-to-wire or wire-to-board applications. The connector is RoHS compliant and VDE tested, meeting international quality standards. Suitable for high-volume projects, it comes in a package of 1000 units, making it a convenient and efficient choice for power distribution systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 106527-6 |
Series: | AMP-DUAC |
Housing Material: | Nylon |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .165 in, 1.2 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
GPL: | G31 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Connector Height: | 18.8 mm, .74 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2373 |
Connector Length: | 13.9 mm, .55 in |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 11.7 mm, .46 in |
Insertion Force: | 4 Newton |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 106527-6 |
Replacement Part: | 794954-6 |
SKU: | AMP106527-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/18/2018 | P-18-015316 - Part status change.Same as E-17-011200:Obsolete AMP-DUAC product family,only modify the date as below: 1.modify Estimated Last Order Date For Obsolete Parts from Nov 1, 2019 to Mar 18,2018. | Download |
10/31/2017 | E-17-011200 - Obsolete. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |