| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2234073-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2234073-2 |
2234073-2
| Heilind Number: | AMP2234073-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2234073-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This versatile tool is perfect for a wide range of applications, offering seamless operation with a 30mm or 40mm stroke terminator. Powered by pneumatic feed, it ensures smooth and reliable performance every time. RoHS compliant, this applicator is not only high-performing but also environmentally friendly. Upgrade your toolkit with this essential product, and experience the difference in your workflow.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2119806-1 | ![]() | |
| TE Connectivity 3-1673600-9 | ![]() | |
| TE Connectivity 4-1633965-5 | ![]() | |
| TE Connectivity 9-1633928-2 | ![]() |


