2234095-2
OCEAN-2.0-APPLICATOR-SA
Enhance your assembly process with the OCEAN-2.0-APPLICATOR-SA, a high-quality solution designed for precision application tasks. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic applicator ensures efficient and accurate results every time. Perfect for use in various industries, it offers a seamless experience for connectors and tools application. Rest assured, this product complies with RoHS standards, guaranteeing its environmental sustainability. Elevate your workflow with the OCEAN-2.0-APPLICATOR-SA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2234095-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2234095-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |