2236402-1
SINGLE WIRE SEAL,AMP MCP2.8
Enhance the durability and performance of your automotive connectors with this Single Wire Seal (SWS) in vibrant yellow. Designed for AMP MCP2.8 compatibility, it ensures a secure and reliable connection, even in challenging conditions. Engineered for automotive applications, this seal provides essential protection against moisture and debris, safeguarding your electrical connections. Trust in its quality and RoHS compliance for eco-friendly operations. Upgrade your automotive connector accessories with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2236402-1 |
Color: | Yellow |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2236402-1 |
Material: | Silicone |
Cavity Diameter: | 6.45 mm / .254 in |
Cable Insulation Diameter: | 2.1 - 2.9 mm / .083 - .114 in |
Lubricant Content: | Yes |
Shore A Hardness: | 50 |
Operating Temperature Range: | -3 - 125 °C / -3 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |