Enhance the assembly of tab housings with this essential adapter. Designed for seamless integration, it ensures optimal alignment and connectivity in automotive applications. Crafted from durable PBT GF material in a sleek black finish, it meets stringent UL 94-HB flammability standards for added safety. With a package quantity of 120, it caters to high-volume production needs. Operating efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F), it's ideal for industrial and commercial transportation environments. RoHS compliant and lead-free solder processes, it's an eco-conscious choice. Perfect for wire-to-wire connections, this accessory is a must-have for any automotive connector setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2236721-1
Color:Black
Series:LEAVYSEAL
Accessory Type:Alignment Plate
Body Material:PBT GF
Package Quantity:120
Number of Positions:39, 62
GPL:H94
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
GPL Description:Industrial & Commercial Transportation
Product Code:J541
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:2236721-1
SKU:AMP2236721-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: