2238016-1

VAL-U-LOK PIN BR SN 18-24AWG

Enhance your power connections with this VAL-U-LOK PIN BR SN 18-24AWG contact, meticulously designed for efficiency and durability. With a cable mount (free-hanging) feature and a crimp termination method, it ensures secure and reliable connectivity. Crafted from high-quality brass and rated for up to 600V AC, it guarantees optimal performance in various applications. Suitable for 18-22 AWG wires, it offers versatility and convenience. Compliant with RoHS standards, this contact is not just functional but also environmentally friendly. Upgrade your power connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238016-1
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Package Quantity:3500
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
GPL:G31
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K925
Wire Size:18 - 22 AWG, .33 - .82 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 - .122 in, 1.5 - 3.1 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Part Aliases:2238016-1
SKU:AMP2238016-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2018P-18-015892 - Manufacturing Location Change.Download