2238022-1

VAL-U-LOK PIN BR SN 26-22 LP

Enhance your power connections with our VAL-U-LOK PIN BR SN 26-22 LP Contact. Crafted from durable brass with gold plating, this crimp-style pin ensures reliable conductivity for wire sizes 22-26 AWG. Operating at up to 600V AC, it's suitable for various power applications. With a straight orientation and cable mount design, it offers easy integration. RoHS compliant and featuring a wide operating temperature range, from -40 to 105°C (-40 to 221°F), it guarantees performance and safety. Perfect for appliances and wire-to-wire connections, this contact is a essential component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238022-1
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Contact Amperage:9 A
Termination Type:Crimp
GPL:G31
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold, Pre-Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K925
Wire Size:.13 - .33 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.048 - .069 in, 1.2 - 1.75 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Part Aliases:2238022-1
SKU:AMP2238022-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: