Enhance your wire connectivity with our FASTON 187 Receptacle, designed for 20-16 AWG wires. Constructed with durable steel and featuring nickel plating, this receptacle ensures reliable performance in a wide range of applications. With an overall length of .53 inches, it accommodates various wire sizes, from 16 to 20 AWG. The tab-lock crimp type and open barrel design make installation quick and easy, while the flag orientation offers flexibility in positioning. Operating efficiently in temperatures ranging from -40 to 250°C, this receptacle is RoHS compliant, guaranteeing environmental responsibility. Trust in its quality and compatibility for seamless integration in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238041-1
Series:FASTON 187
Contact Material:Steel
Contact Plating:Nickel
Overall Length:13.46 mm, .53 in
Material:Steel
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238041-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: