Enhance your electrical connections with our FASTON .250 FLAG REC 22-16 AWG receptacle. Constructed with durable steel and plated with nickel, this terminal ensures reliable performance. Its flag orientation and Tab-Lok crimp type offer easy installation, while accommodating wire sizes ranging from 16 to 22 AWG. With an operating temperature range of -40 to 250°C, it's suitable for various environments. Trust in the quality of this NISTL series product for secure and efficient wire termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238142-1
Series:FASTON 250
Contact Material:Steel
Contact Plating:Nickel
Overall Length:17.02 mm, .67 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:16 - 22 AWG, .4 - 1.3 mm², 700 - 2600 CMA
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.07 - .13 in, 1.78 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238142-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:FASTON .250
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: