2238088-1

MAG-MATE TAB 33-31 CU / 31-29 AL TPBR

Easily terminate copper and aluminum wires with our MAG-MATE TAB 33-31 TPBR connectors. Featuring IDC termination method and barb mating retention type, these terminals ensure secure and reliable connections. RoHS compliant and designed for efficiency, they are a must-have in any wire termination toolkit. Perfect for various applications, these connectors are a versatile solution for your wiring needs. Trust in their quality and performance for seamless installations every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238088-1
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Barbs
Product:Magnet Wire Terminals
SKU:AMP2238088-1
Plating Material:Tin
Cavity Size:Size 1
Terminal Orientation:Straight
Crimp Type:IDC
Mating Tab Width:2.79 mm / .11 in
Mating Tab Thickness:.51 mm / .02 in
Material Thickness:.25 mm / .01 in
Overall Length:10.97 mm / .432 in
Stock Thickness (Magnet Wire Side):.51 mm / .02 in
Terminal Height:10.97 mm / .433 in
Aluminum Magnet Wire Size:31 - 29 AWG / .23 - .29 mm
Copper Magnet Wire Size:.18 - .23 mm / 33 - 31 AWG
Identification Number:4
Wire Insulation Support:Without
Wire/Cable Type:Magnet Wire / Magnet Copper or Magnet Aluminum Wire
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/19/2019E-19-003026 - Product Improvement. Current splice method changing to paper splice method.

Download