2238089-1

MAG-MATE TAB 31-28 CU / 29-27 AL TPBR

Easily terminate Magnet Wire with these innovative TAB 31-28 CU / 29-27 AL TPBR connectors. Featuring IDC termination method for quick and reliable installation, they ensure a secure connection every time. Their standard tab terminal type and barb mating retention provide added convenience and stability. Designed for optimal performance, these RoHS compliant connectors are a must-have for any project requiring efficient wire termination. Explore our wide range of connectors, push wire terminals, crimp terminals, housings, splices, and lugs for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238089-1
Termination Method:IDC Standard
Terminal Type:Tab
Mating Retention Type:Barbs
Product:Magnet Wire Terminals
SKU:AMP2238089-1
Plating Material:Tin
Cavity Size:Size 1
Terminal Orientation:Straight
Crimp Type:IDC
Mating Tab Width:2.79 mm / .11 in
Mating Tab Thickness:.51 mm / .02 in
Material Thickness:.25 mm / .01 in
Overall Length:10.97 mm / .432 in
Stock Thickness (Magnet Wire Side):.25 mm / .01 in
Terminal Height:10.97 mm / .432 in
Aluminum Magnet Wire Size:29 - 27 AWG / .29 - .36 mm
Copper Magnet Wire Size:.23 - .32 mm / 31 - 28 AWG
Identification Number:5
Wire Insulation Support:Without
Wire/Cable Type:Magnet Wire / Magnet Copper or Magnet Aluminum Wire
Sealable:No
Insulated:No
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/19/2019E-19-003026 - Product Improvement. Current splice method changing to paper splice method.

Product Change Notice Download