2238173-3

FAST .250 STD REC STR 2D AWG22-12 TPBR

Enhance your electrical connections with our FASTON 250 Straight Receptacle Terminal. Crafted from durable brass with pre-tin plating, this terminal ensures reliable performance in a straight orientation. With a wire size compatibility ranging from 12 to 22 AWG, it accommodates various applications. The open barrel design and 2D crimp type make for efficient installation, accepting wire insulation diameters from 2.09 to 4.19 mm. Operating smoothly in temperatures from -40 to 125°C, this terminal is ideal for a range of environments. Trust in its quality for seamless connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238173-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:21.33 mm, .84 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:12 - 22 AWG, .4 - 3 mm², 700 - 6500 CMA
Crimp Type:2D
Barrel Type:Open
Accepts Wire Insulation Diameter:.082 - .165 in, 2.09 - 4.19 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238173-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:1.3 kgf / 13 Newton
Line:Standard
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: