2238174-3

FAST .187 STD REC STR 2D AWG24-14 TPBR

Enhance connectivity with our FASTON 187 Receptacle, designed for efficient termination of wires ranging from 14 to 24 AWG. Crafted from durable brass with pre-tin plating, this straight orientation terminal ensures secure contact with a compatible tab width of 4.75mm. Operating flawlessly in temperatures from -40 to 125°C, it offers reliable performance in various environments. With an open barrel design and 2D crimp type, it accommodates wire insulation diameters from 1.91 to 3.68mm. RoHS compliant and meticulously engineered, it's an essential component for crimp quick disconnect applications. Elevate your connectivity solutions with this high-quality receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238174-3
Series:FASTON 187
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:14 - 24 AWG, .2 - 2 mm², 400 - 4100 CMA
Crimp Type:2D
Barrel Type:Open
Accepts Wire Insulation Diameter:.075 - .145 in, 1.91 - 3.68 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238174-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
Voltage (Max):600 V
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Standard
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: