Enhance the efficiency of your electrical connections with our Positive Lock 187 series Quick Disconnects. Constructed with durable steel and featuring nickel plating, these straight orientation receptacles ensure reliable performance in a wide operating temperature range from -40 to 250°C (-40 to 482°F). With compatibility for 4.75 mm (.187 in) tab widths and .81 mm (.032 in) tab thicknesses, they accommodate wire sizes ranging from 16 to 20 AWG (1600 to 4234 CMA). Their F-Crimp design and open barrel make installation a breeze, while their RoHS compliance speaks to their environmental responsibility. Trust in our Quick Disconnects for secure and efficient electrical connections in a variety of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238177-1
Series:Positive Lock 187
Contact Material:Steel
Contact Plating:Nickel
Material:Steel
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:1600 - 4234 CMA, 16 - 20 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238177-1
Fully Insulated:No
Connection Capacity:Single
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: