Easily connect and disconnect wires with our FASTON 250 Standard Receptacle, designed for efficient and secure terminal connections. Crafted from durable brass with a tin plating, it ensures reliable performance. The right-angle flag orientation allows for convenient installation in various applications. With a wide operating temperature range from -40 to 125°C (-40 to 125°F), it's suitable for use in diverse environments. Accepting wire sizes ranging from .8 to 3mm² (18-12 AWG), this receptacle accommodates various wire gauges. Its Tab-Lok crimp type and open barrel design provide a sturdy and lasting connection. Compliant with RoHS regulations, it meets high-quality standards for environmental responsibility. Perfect for use in automotive, industrial, and electronic applications, this receptacle is a versatile and essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238197-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:1600 - 6500 CMA, 18 - 12 AWG, .8 - 3 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238197-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:FASTON .250
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: