223969-7
UNV PWR MDL, GUIDE PIN LOCT PL
Enhance the precision and stability of your power connections with our Universal Power Model Guide Pin Lock Plate. Crafted from stainless steel and passivated for durability, this essential accessory ensures secure vertical mounting with a thread length of .362 inches. Perfect for industrial applications, each box contains 1000 pieces of this vital component, featuring a guide length of .99 inches for seamless integration. Compliant with RoHS regulations, this guide pin module is a reliable choice for your connector hardware needs. Elevate your connectivity with this Data and Devices-certified solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 223969-7 |
Accessory Type: | Guide Pin |
Finish/Coating: | Passivated |
Mount Angle: | Vertical |
Thread Length: | .362 in, 9.2 mm |
Package Quantity: | 1000 |
Base Material: | Stainless Steel |
GPL: | A87 |
Packaging: | Box |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | M4 x 0.7-6G |
ECCN: | EAR99 |
Hardware Type: | Guide Pin Module |
Length: | 25.16 mm |
Guide Hardware: | With |
Guide Length: | 25.16 mm, .99 in |
Part Aliases: | PER-223969-7,A57684-000;223969-7 |
SKU: | AMP223969-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013966 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download |
10/02/2017 | P-17-014154 - Manufacturing Location Change. | Download |
01/31/2017 | P-17-014113 - Cancellation of PCN P-16-013966 due to lack of clarity on providing the receiving manufacturing plant location. | Download |