2241021-2

Heilind Number:AMP2241021-2
Manufacturer:TE Connectivity
Manufacturer Number:2241021-2
ECAD Model:
3D Model

Description:

X-CODE CABLE ASSEMBLY, CABLE LENGTH 2.0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2241021-2
Overall Length:2000 mm
Connector A Type:M12
Connector A Gender:Plug
Connector B Type:M12
Connector B Gender:Plug
Shielding:Yes
Number of Positions:8
Application:Industrial Ethernet
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2241021-2

Detailed Description

Enhance your industrial Ethernet connectivity with this high-performance X-CODE Cable Assembly, boasting a generous 2.0m length for versatile use. Featuring M12 plugs on both ends, it ensures secure and reliable connections in demanding environments. With shielding for optimal signal integrity, this assembly is perfect for data transmission in industrial settings. Its straight mount angles make installation a breeze, while its compliance with RoHS regulations underscores our commitment to sustainability. Upgrade your network infrastructure with this essential component.