Enhance your industrial Ethernet setup with our X-CODE Cable Assembly, providing seamless connectivity over a generous 3.0m cable length. With M12 plugs on both ends, this assembly guarantees secure and reliable connections in any environment. Featuring eight positions and shielding for optimal performance, it is perfect for demanding applications. The straight mount angles on both ends ensure easy installation. Rest assured of its quality and compliance with RoHS standards. Upgrade your wire management system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2241021-3
Overall Length:3000 mm
Connector A Type:M12
Connector A Gender:Plug
Connector B Type:M12
Connector B Gender:Plug
Shielding:Yes
Number of Positions:8
Application:Industrial Ethernet
Mount Angle End 1:Straight
Mount Angle End 2:Straight
SKU:AMP2241021-3
Keying:X
Configuration:Double Ended
Housing Material:PA66
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: