2255141-1
MINI SAHT D1000-L
Introducing the MINI SAHT D1000-L, a versatile straight action hand tool designed for seamless crimping operations. This portable tool, ideal for on-the-go use, features a fixed die set for efficient performance. With manual power operation and full RoHS compliance, it offers both convenience and environmental responsibility. Perfect for a variety of connector applications, the MINI SAHT D1000-L is a must-have addition to any toolbox.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2255141-1 |
Tool Type: | Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP2255141-1 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |