2255147-1

MINI SAHT D3000-L

Perfect for on-the-go projects, the MINI SAHT D3000-L Straight Action Hand Tool is a must-have for any DIY enthusiast or professional. This portable crimp tool is designed for easy and efficient crimping of connectors, offering precise and reliable performance every time. With a manual power type and fixed die set in the tool, it's ideal for quick and convenient use in a variety of applications. Rest assured, this tool is also compliant with RoHS regulations, making it a sustainable choice for environmentally conscious users. Upgrade your toolkit with this versatile crimping solution, perfect for connectors, terminals, and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2255147-1
Tool Type:Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP2255147-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: