2255149-1

MINI SAHT D3000-3L

The MINI SAHT D3000-3L is a versatile straight action hand tool designed for portable crimping tasks. With its manual power type and fixed die set in tool, it offers convenient and efficient operation for a variety of connector applications. This tool is ideal for professionals in need of a reliable crimping solution that complies with RoHS standards. Whether you're working on connectors, tools, or other projects, the MINI SAHT D3000-3L is a must-have addition to your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2255149-1
Tool Type:Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP2255149-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: