2266013-1
OCEAN_2.0_APPLICATOR-S-050F120O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-050F120O. This versatile tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering precise control for various applications. The mechanical feed type ensures consistent and efficient operation, while its ROHS compliance guarantees environmental responsibility. Perfect for connectors and other electronic components, this applicator is a must-have for any production environment. Upgrade your workflow with this essential tool today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266013-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266013-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |