2266117-1

OCEAN-2.0-APPLICATOR-S-069F090O

Enhance your application processes with the OCEAN-2.0 Applicator, a cutting-edge tool designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this device ensures accurate and consistent results every time. With a mechanical feed type, it offers seamless operation for various tasks. Rest assured, the OCEAN-2.0 Applicator is compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your workflow with this essential tool, available in the Tools category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266117-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266117-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/29/2018E-18-009634 - Product Improvement. OCEAN applicator 2266117 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download
05/28/2018E-18-000268 - Product Improvement. The following changes were made to Ocean Applicator part number 2266117 in order to improve terminal positioning when running applicator on lead maker.Download
04/24/2017E-17-004013 - Product Improvement. Updated Item 2, Crimper Spacer, P/N 455888-8. Removed 1 piece of Item 70, P/N 2119791-9. Crimper spacer changed to maintain tooling spacing once the wire depressor was removed. Updated Item 5, Shear Depressor, 2119757-3. Shear Depressor changes are made to change/improve shear timing. Updated Item 1, Wire Premium Crimper, P/N 1803364-2. The tooling change supports the terminal manufacturers crimp specification revision. No change necessary to current revision applicator. Crimps qualified against the correct crimp specification are assumed to meet product performance requirements.Download