2266119-2

OCEAN_2.0_APPLICATOR-S-069F068O

Enhance your application process with the OCEAN 2.0 APPLICATOR-S-069F068O. Designed for precision and efficiency, this applicator is a valuable tool for various tasks. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your specific needs. Operating on pneumatic feed type, it ensures seamless performance. Rest assured, this product is compliant with RoHS regulations, making it a responsible choice for your projects. Explore the range of possibilities with this essential tool in the Products, Connectors, and Tools categories. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-069F068O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266119-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266119-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: