2266253-1
OCEAN_2.0_APPLICATOR-S-090F165O
Revolutionize your assembly line with the cutting-edge OCEAN_2.0_APPLICATOR-S-090F165O. Engineered for precision and efficiency, this applicator is a game-changer for your production process. Equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers versatility and accuracy in every application. Its mechanical feed type ensures consistent performance, while its RoHS compliance reflects our commitment to environmental responsibility. Explore the future of connectivity with this essential tool for any manufacturing operation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266253-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266253-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |