2266272-2

OC-AT-S-FA-110F160F-001-0169

Enhance your assembly line efficiency with our premium Applicators, designed for precision and reliability. Featuring terminator types for 30 mm and 40 mm stroke variations, these pneumatic feed tools ensure seamless operation. With full RoHS compliance, they guarantee environmental responsibility. Perfect for various applications in the connectors and tools industry, our applicators are a must-have for streamlining your production processes. Trust in their quality and performance to elevate your workflow.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266272-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266272-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/26/2023PCN-23-164692 - Drafting error was corrected. OCEAN Applicator 2266272, A drafting error was corrected. This change is not required for the functionality of existing applicators/components in the field.
Download