2266274-2

OCEAN-2.0-APPLICATOR-S-180F290F

Enhance your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This innovative tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. Powered by pneumatic technology, it offers seamless operation for a variety of tasks. Perfect for connectors and other components, the OCEAN-2.0 Applicator is a must-have tool for any professional workspace. Rest assured, it complies with RoHS regulations, guaranteeing its environmental sustainability. Elevate your workflow with this essential device.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266274-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266274-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: