2266308-2
OCEAN_2.0_Applicator-S-050F062OA
Enhance your production line efficiency with the OCEAN 2.0 Applicator, designed for precision and ease of use. This versatile tool is perfect for a wide range of applications, offering seamless operation with its Pneumatic feed type. With options for 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, you can achieve the perfect finish every time. Compliant with RoHS standards, this Applicator is not only reliable but environmentally friendly. Elevate your workflow with this essential tool for any assembly process.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266308-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266308-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |