2266309-2
OCEAN_2.0_APPLICATOR-S-090F096FA
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-090F096FA, a high-performance tool designed for precision applications. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator offers versatility and efficiency. Powered by pneumatic feed, it ensures smooth and reliable operation. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in various industries, this applicator is a valuable addition to your toolkit. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-090F096FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266309-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266309-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |