2266314-2
OCEAN_2.0_Applicator-S-110F180OA
Enhance your assembly process with the OCEAN 2.0 Applicator-S-110F180OA, a versatile tool designed for precision and efficiency. This pneumatic applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for seamless operation in various applications. Crafted with high-quality materials, it ensures durability and reliability in your workflow. RoHS compliant and meticulously engineered, this applicator is a must-have for any professional setting. Upgrade your tool arsenal with the OCEAN 2.0 Applicator-S-110F180OA and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266314-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266314-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |