2266323-2
OCEAN-2.0-APPLICATOR-S-055F062OA
Upgrade your pneumatic system with our high-performance applicator, designed for precision and efficiency. The 30 mm Stroke Terminator and 40 mm Stroke Terminator ensure seamless operation, making it ideal for various applications. Whether you're working with connectors or tools, this applicator is a versatile and reliable choice. Experience the next level of productivity with the OCEAN-2.0-APPLICATOR-S-055F062OA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266323-2 |
Feed Type: | Pneumatic |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Product: | Applicators |
SKU: | AMP2266323-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |