2266335-2
OCEAN_2.0_APPLICATOR-S-055F070OA
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-055F070OA. This high-performance applicator is designed for precision and reliability, making it ideal for a wide range of industrial applications. With options for 30mm and 40mm stroke terminators, it offers flexibility to meet your specific needs. Powered by pneumatic feed, it ensures smooth and consistent operation. Rest assured of its quality as it is fully ROHS compliant. Elevate your workflow with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266335-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266335-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |