2266429-1

OC-AT-S-FM-062F090F-001-0426

Enhance your assembly process with our high-performance Applicators, designed for precision and efficiency. Featuring a versatile range of terminator types including 30mm (1.12") and 40mm (1.62") stroke terminators, these tools ensure reliable and accurate application in various settings. With a mechanical feed type, they offer seamless operation for seamless integration into your workflow. Rest assured, our applicators are RoHS compliant, meeting strict environmental standards. Elevate your production capabilities with these essential tools, a must-have for any industrial setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266429-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266429-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: