2266429-2

OC-AT-S-FA-062F090F-001-0426

Enhance your production efficiency with our top-of-the-line Applicators, designed for precision and ease of use. Available in various terminator types, including the 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator, these pneumatic applicators ensure seamless operation. Crafted with quality and compliance in mind, they meet RoHS standards for environmental responsibility. Perfect for a wide range of applications, these applicators are a must-have in any workspace. Elevate your workflow with the OC-AT-S-FA-062F090F-001-0426.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266429-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266429-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: