2266491-1

OCEAN-2.0-APPLICATOR-S-130F220O

Enhance your application processes with the OCEAN-2.0-APPLICATOR-S-130F220O, a high-quality tool designed for precision and efficiency. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, this applicator offers versatility to suit various project requirements. Its mechanical feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmentally friendly performance. Perfect for use in the assembly of connectors and other components, this applicator is a must-have for professionals seeking top-notch results. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-130F220O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266491-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266491-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/28/2018E-18-018463 - Product Improvement. OCEAN applicator 2266491 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Download