2266495-1

OCEAN-2.0-APPLICATOR-S-062F110O

Enhance your production efficiency with the OCEAN-2.0 APPLICATOR, a premium tool designed for precise termination tasks. This applicator is equipped with a 30mm (1.12") Stroke Terminator, ensuring accurate and consistent results every time. Its mechanical feed type streamlines the process, making it ideal for high-volume operations. Crafted for durability and performance, this applicator is a must-have for professionals in the connectors and tools industry. Rest assured, it complies with RoHS standards, reflecting our commitment to eco-friendly practices. Upgrade your workflow with the OCEAN-2.0 APPLICATOR and experience seamless terminations like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266495-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266495-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: