2266499-2
OCEAN_2.0_APPLICATOR-S-062F080OA
Enhance your production process with the OCEAN 2.0 APPLICATOR-S-062F080OA. This advanced applicator is designed for precision and efficiency, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile use. Operated pneumatically, it ensures smooth and consistent performance. Compliant with RoHS regulations, it is a reliable and environmentally friendly choice for your application needs. Upgrade your toolset with this essential component, perfect for connectors and various other projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266499-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266499-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |