2266503-1
OC-AT-S-FM-130F170F-001-0056
Enhance your assembly line efficiency with these high-performance Applicators designed for precision and reliability. Featuring 30mm and 40mm Stroke Terminators, these tools ensure accurate application every time. The Mechanical feed type guarantees smooth and consistent operation, while the RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of applications, these Applicators are a must-have for any production environment. Upgrade your workflow with the OC-AT-S-FM-130F170F-001-0056.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266503-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266503-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |