2266503-2
OC-AT-S-FA-130F170F-001-0056
Elevate your assembly process with our premium Applicators. Designed for precision and efficiency, these tools are essential for seamlessly terminating connections. Choose from two terminator types: a 30 mm (1.12") Stroke Terminator for precise applications or a 40 mm (1.62") Stroke Terminator for longer strokes. Operated with a pneumatic feed system, they ensure smooth and consistent performance. Compliant with RoHS regulations, our applicators are not only high-quality but also environmentally friendly. Explore our range of products to enhance your connector assembly experience.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266503-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266503-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |