2266508-2
OCEAN_2.0_Applicator-S-070F120OA
Upgrade your applicator game with the OCEAN_2.0_Applicator-S-070F120OA. Designed for precision and efficiency, this tool is a must-have for any professional. With two terminator options - 30mm and 40mm stroke terminators - it offers versatility for various tasks. Powered by a pneumatic feed system, it ensures seamless operation every time. Rest assured, this product is RoHS compliant, making it an environmentally friendly choice. Explore the world of seamless connectivity and elevate your work with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266508-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266508-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |