2266511-2
OC-AT-S-FA-110F160OV-001-0038
Enhance your assembly process with our high-performance Applicators. Designed for precision and efficiency, these tools are a must-have for any production line. Available with a 30mm (1.12") or 40mm (1.62") Stroke Terminator, they ensure accurate and consistent results every time. Powered by a pneumatic feed system, they offer seamless operation with minimal effort. Rest assured, these applicators are RoHS compliant, meeting the highest standards for environmental responsibility. Elevate your workflow with these essential tools, a perfect addition to your connector assembly kit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266511-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266511-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |