2266515-2
OCEAN_2.0_APPLICATOR-S-070F130O
Enhance your production process with the OCEAN_2.0_APPLICATOR-S-070F130O, a versatile tool designed for precision applications. Featuring a 30 mm (1.12") or 40 mm (1.62") Stroke Terminator, this applicator ensures accurate and consistent results every time. Powered by a Pneumatic feed type, it offers efficient operation for various tasks. With RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for use in the Products, Connectors, and Tools categories, this applicator is a valuable addition to any workspace. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-070F130O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266515-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266515-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |