2266544-1
OCEAN-2.0-APPLICATOR-S-070F100F
Enhance efficiency and precision in your assembly process with the OCEAN-2.0-APPLICATOR-S-070F100F. This versatile tool is designed for seamless application, offering a choice of 30mm (1.12") or 40mm (1.62") stroke terminators to suit your specific needs. With a mechanical feed type, it ensures consistent performance with every use. RoHS compliant for environmental responsibility, this applicator is a reliable addition to any workspace. Explore its potential in our range of products, where it stands out among connectors and tools as a must-have for seamless assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266544-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266544-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |