2266544-2
OCEAN-2.0-APPLICATOR-S-070F100FA
Introducing the OCEAN-2.0 APPLICATOR-S-070F100FA, a cutting-edge tool that revolutionizes the application process. With a sleek design and advanced features, this applicator guarantees precision and efficiency in every use. Perfect for a wide range of tasks, it offers seamless operation and exceptional results. Whether you're a professional in need of a reliable tool or a DIY enthusiast looking to elevate your projects, the OCEAN-2.0 APPLICATOR-S-070F100FA is the perfect choice. Upgrade your toolkit today and experience the difference for yourself.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266544-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266544-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |